Honeywell 1LS91

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
$ 316.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS91.

Newark

Datasheet1 page21 years ago
Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Snap-Action Switches SPDT 10A QC TERM
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
Switch Limit N.O./N.C. SPDT Side Roller Lever Conduit 10A 600VAC 250VDC Rotary Screw Mount

Descriptions

Descriptions of Honeywell 1LS91 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 480VAC 1/2HP Rotary Screw Mount
LIMIT SWITCH; Leaded Process Compatible:; LIMIT SWITCH; Leaded Process Compatible:Yes
Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
SWITCH SNAP ACTION SPDT 10A 120V
On-Mom SPDT (DB/DM) 8.640gfm 30¡ã 10A 5¡ã SPDT , 39.88mm*93.98mm
HONEYWELL,LIMIT SWITCH,INDUSTRIAL LIMIT SWITC
LIMIT SWITCH 10A BASIC SHAP ACTION, LS SERIES
Electromechanical Switch Enclosed Switch 10A
LIMIT SWITCH INDUSTRIAL COMPACT
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO