Honeywell 1LS56-L

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
$ 319.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS56-L.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Honeywell

Arrow Electronics

Agility

Inventory History

3 month trend:
-32.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 1LS56-L provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 230VDC Rotary Conduit
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, DIE CAST ZINC, NO/NC, 120V, 240V, 480 V
LIMIT SWITCH; Actuator Style:Side Rotary; LIMIT SWITCH; Actuator Style:Side Rotary; Operating Force Max:0.11N-m; Switch Operation:Snap Action; Contact Current AC Max:10A; Leaded Process Compatible:Yes
LIMIT SWITCH; Limit Switch Actuator: Side Rotary; Contact Configuration: -; Contact Current AC Max: 10A; Contact Voltage AC Max: -; Operating Force Max: 0.11N-m; Product Range: LS Series; Contact Current DC 94B1084
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary - Lever Not Included, 1NC 1NO SPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1LS56L