Honeywell 1LS53

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit
$ 455.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS53.

IHS

Datasheet31 pages10 years ago

Honeywell

Arrow Electronics

Electro Sonic

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 1LS53 provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit
Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Lever Plunger Actuator, Panel Mount-threaded
Switch Limit; Compact; Side Rotary Rod Lever Head; SPDT 1NO 1NC
Switch,COMPACT,Limit,Actuator-LOW FORCE ROD Rotary,2 CIRCUIT DOUBLE BREAK
Limit Switch, Adjustable Rod, Rotary, 1NC/1NO, 10A @ 480V AC
Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT
Limit Switch; Actuator Style:Adjustable Rod; Circuitry:SPDT-1NO/1NC; Contact Current Max:10A; Leaded Process Compatible:Yes; Operating Force Max:1lbf; Over Travel:30 degrees ;RoHS Compliant: Yes
LIMIT SWITCH, ADJROD, 1LBF, SPDT; Actuator Type:Side Rotary; Max Operating Force:1lbf; Max Contact Voltage AC:480V; Max Contact Current AC:10A; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
MICRO SWITCH LS Series General Purpose Limit Switches, Rod - Adjustable, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO