Honeywell 1LS3-4C

Switch Snap Action SPDT 10A 120V
$ 460.863
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS3-4C.

Farnell

Datasheet31 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+2.01%

Related Parts

HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V
Basic / Snap Action Switches BASIC SWITCH

Descriptions

Descriptions of Honeywell 1LS3-4C provided by its distributors.

SWITCH SNAP ACTION SPDT 10A 120V
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.8A 600VAC 550VDC 13.3N Rotary Conduit
Limit Switch, Spdt, Lever, 6A, 120Vac; Limit Switch Actuator:Roller Lever; Contact Configuration:Spdt; Contact Current Ac Max:6A; Contact Voltage Ac Max:120V; Operating Force Max:0.51N-M; Product Range:Ls Series Rohs Compliant: Yes |Honeywell 1LS3-4C
Contact Configuration = 1CO / Actuator Type = Side Rotary Adjustable Lever / Switching Current - AC A = 10 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 550 / Termination Type = Conduit Thread, M20 / Housing Material = Aluminium / Operating Force Ncm = 51 / Protection Rating = IP67 / Series = LS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO