Descriptions of Honeywell 1LS131 provided by its distributors.
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit Automotive
Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount
HONEYWELL MICRO SWITCH 1LS131 Limit Switch, Roller Lever, Rotary, 1NC/1NO, 10A
LIMIT SWITCH, ENCLOSED, SIDE ROTARY, 1.5 INCH FIXED LENGTH LEVER, DPDT, ROLLER
LIMIT SWITCH, SIDE ROTARY, 18OZF, 2SPST; Actuator Type:Side Rotary; Max Operating Force:18ozf; Max Contact Voltage AC:480V; Max Contact Current AC:10A; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:18ozf; Circuitry:2 SPST; Leaded Process Compatible:Yes; Mounting Type:Conduit; Operating Force:18ozf; Over Travel:30°; Pre-Travel:5°; Current Rating:10A ;RoHS Compliant: Yes
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.