Honeywell 1LS10-L

Switch Limit; Compact; Side Rotary Rod Lever Head; SPDT 1NO 1NC
$ 443.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS10-L.

IHS

Datasheet31 pages10 years ago

Honeywell

RS (Formerly Allied Electronics)

Agility

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC

Descriptions

Descriptions of Honeywell 1LS10-L provided by its distributors.

Switch Limit; Compact; Side Rotary Rod Lever Head; SPDT 1NO 1NC
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 125VDC, Screw Terminal, Roller Lever Plunger Actuator, Panel Mount
SWITCH LIMIT SNAP SPDT ENCLOSED
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 10A 480VAC 230VDC Rotary Conduit Automotive
Limit Sw, Spdt, Rod Lever, 10A, 480Vac; Limit Switch Actuator:Rod Lever; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:480V; Operating Force Max:0.19N-M; Product Range:Ls Series Rohs Compliant: Yes |Honeywell 1LS10-L
MICRO SWITCH™ compact LS and plug-in 200LS limit switches have a long record of successful performance in industrial applications. The MICRO SWITCH™ LS fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH&
HONEYWELL MICRO SWITCH 1LS10-L Enclosed Limit Switch, Adjustable Rod. More details: Enclosed Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form 1NC/1NO, SPDT, Snap Action, Double Break, Voltage Rating 480VAC, NEMA Rating 1, 3, 4, 6, 13, 1/2 In. NPT Wiring Entry, Electrical Connection Screw Terminals, Movement Rotary, Travel Maximum Pretravel 20 Degrees , Minimum Over Travel 30 Degrees , Differential Travel 12 Degrees , Series LS, Operating Temp. Range -20 Degrees to 160 Degrees F, Actuator Length 0.58 In. to 5.56 In., Body Material Zinc Die Cast, Arm Material Aluminum
MICRO SWITCH LS Series General Purpose Limit Switches, Rod - Adjustable, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1LS10L