Honeywell 1LS1-4PG

Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
$ 294.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LS1-4PG.

element14 APAC

Datasheet31 pages10 years ago

Honeywell

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+17.12%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell2MN1
Snap Acting/Limit Switch
Honeywell2MN11
Snap Acting/Limit Switch
Honeywell3LS1-4C
Switch Limit N.O./N.C. SPDT Side Roller Plunger Conduit 0.8A 40.03N Linear Screw Mount
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 250VAC 250VDC 1.96N Screw Mount

Descriptions

Descriptions of Honeywell 1LS1-4PG provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.8A 550VDC 0.51N Rotary Conduit Automotive
LIMIT SW, SPDT, 6A/120VAC, 1.1A/125VDC ROHS COMPLIANT: YES
Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 10 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 550 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Aluminium / Operating Force Ncm = 51 / Protection Rating = IP67 / Series = LS
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with 1.5 in Fixed Length Lever, Steel Roller, 1NC 1NO DPDT Snap Action, Double Break, PG13,5 conduit, Compact/Non-Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO