Honeywell 1LN1-5-LH

Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 10A 250VAC 1/2HP 26.7N Linear Screw Mount
$ 280.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1LN1-5-LH.

Master Electronics

Datasheet2 pages25 years ago

Agility

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Snap Acting/Limit Switch, SPDT, Momentary, 0.3A, 250VDC, 9.4mm, Screw Terminal, Roller Lever Actuator, Panel Mount
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 1LN1-5-LH provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 10A 250VAC 1/2HP 26.7N Linear Screw Mount
Snap Acting/Limit Switch, DPST, Momentary, 5.89mm, Screw Terminal, Steel Plunger Actuator, Panel Mount
SNAP ACTION LIMIT SWITCH, PLUNGER, DIE CAST ZINC, NC/NO, 125 V, 250 V
Limit Switch, Spdt, Plunger, 10A, 250Vac; Limit Switch Actuator:Top Plunger; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:250V; Operating Force Max:26.7N; Product Range:Ln Series Rohs Compliant: Yes |Honeywell 1LN1-5-LH
MICRO SWITCH BZLN Series Prewired Enclosed Switches, Top Plunger Actuator, 1NC/1NO SPDT Snap Action Double Break, No. 14 wire leads with 1/2 in - 14NPSM conduit hub, Left-hand Actuator MICRO SWITCH LN switches are designed to withstand rapid hammer-blow actuation. Impact on the actuating plunger cannot reach the precision switch unit inside. Individual seals around each leadwire and cover plate protect switch cavity from condensate, oil, and dust. Acutator position: The RH or LH suffix on the end of the catalog listing means the actuator is to the right or left side of the switch as viewed from the nameplate.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 LN1-5LH
  • 1LN1-5LH