Limit Switch; Actuator Style:Top Plunger; Operating Force Max:26.69N; Contact Voltage AC Max:460V; Contact Voltage DC Max:28V; Contact Current AC Max:24A; Contact Current DC Max:4A; Switch Terminals:Wire Leads; Circuitry:DPDT ;RoHS Compliant: No
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.