Honeywell 19C030PV5K

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 30Psi Max, Cylindrical
$ 218.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C030PV5K.

IHS

Datasheet8 pages5 years ago

Electro Sonic

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-02-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

Honeywell19C030PG4K
Sensor, 0-30 PSI, Pressure, Gage, 0-100 Output, 10 VDC Excitation
Honeywell19C030PG5K
Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Honeywell13C1000PA4K
HONEYWELL 13C1000PA4K PRESSURE SENSOR, 0 to 1000PSI, 1/8 in - 27 NPT

Descriptions

Descriptions of Honeywell 19C030PV5K provided by its distributors.

Piezoresistive Sensor, Vacuum Gage, 0Psi Min, 30Psi Max, Cylindrical
Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin
Industrial Pressure Sensors 15VDC 0psi to 30psi 100 G for 11 ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
19MM LOW COST STAINLESS PRESSURE SENSOR
Pressure-Jz Stainless Rohs Compliant: Yes
Honeywell JZ STAINLESS PRESSURE PRODUCTS
AnalogVoltage -206840Pa 620.53KPa ¡À0.25
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 30 psi, vacuum gage, 1/4-18 NPT, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19C030PV5K.