Honeywell 19C010PG3K

Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
$ 402.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 19C010PG3K.

IHS

Datasheet8 pages5 years ago
Datasheet8 pages25 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2001-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell19C010PG1L
Piezoresistive Sensor, Gage, 0Psi Min, 10Psi Max, 0-100Mv, Cylindrical, Through Hole Mount
Honeywell19C010PG2L
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-10Psi 0-100mV CYLINDRICAL THROUGH HOLE MOUNT
Honeywell19U010PG2K
Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
NXP SemiconductorsMPX2050DP
Pressure Sensor 0kPa to 50kPa Differential 4-Pin Case 344C-01 Tray / IC PRESSURE SENSOR 4-PIN
NXP SemiconductorsMPX2050GP
Pressure Sensor 7.25 PSI (50 kPa) Vented Gauge Male - 0.19 (4.93mm) Tube 0 mV ~ 40 mV (10V) 4-SIP Module"
NXP SemiconductorsMPX2050D
Pressure Sensor 0kPa to 50kPa Differential Automotive 4-Pin Case 344-15 Tray

Descriptions

Descriptions of Honeywell 19C010PG3K provided by its distributors.

Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms
Piezoresistive Sensor, 0Psi Min, 10Psi Max, Cylindrical, Flush Mount
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Pressure Sensor 0psi to 10psi Gage 4-Pin
19MM LOW COST STAINLESS PRESSURE SENSOR
Pressure-Jz Stainless |Honeywell 19C010PG3K
0psi~10psi 15V 68.95Kpa ¡À0.25% 18.95mm*18.95mm*9.27mm
PRESSURE SWITCHES AND TRANSDUCERS;
19 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 10 psi, gage, flush mount with flange, 10 Vdc excitation Honeywell's stainless steel 19C, 19U, and 19 Vacuum Gage Series sensors were developed for pressure applications that involve measurement of hostile media in harsh environments compatible with 316 stainless steel. The special Vacuum Gage Series sensors are specifically designed for applications that can be exposed to vacuum. The 19C Series are calibrated and temperature compensated. They are available for use with either a constant voltage or current source. They feature a variety of pressure connections to allow use in a wide range of OEM equipment. The 19U Series is uncompensated for applications that use their own specialized circuit designs. The 19C and 19U Series are rugged and reliable transducers for use in a wide variety of pressure sensing applications where corrosive liquids or gases are monitored.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO