Honeywell 194-222LET-D02

NTC Thermistors 2252Ohm, 2 deg C Tol 2.413mm Diameter
$ 12.237

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 194-222LET-D02.

Electro Sonic

Datasheet1 page17 years ago
Datasheet1 page17 years ago

Sager Electronics

Agility

Related Parts

NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads
THERMISTOR, NTC, GLASS BEAD, RESIST. RATIO: 10.45, 100K OHM
THERMISTOR, NTC, GLASS BEAD, RESIST. RATIO: 7.04, 1K OHM
NTC Thermistors 2,000 Ohm resistance mini glass probe
THERMISTOR NTC 50KOHM W/ADJ LEAD | Honeywell 112-503JAJ-B01
GLASS; 1000 OHMS @ 25 C; 20%; 0.060 Inch DIA.; 1.75 Inch L; 300

Descriptions

Descriptions of Honeywell 194-222LET-D02 provided by its distributors.

NTC Thermistors 2252Ohm, 2 deg C Tol 2.413mm Diameter
Thermal-Thermistors -Chip & Disc |Honeywell 194-222LET-D02
Sensors, Thermal, Discrete Thermistors
THERM NTC 2.252KOHM 3974K BEAD
194 Series, Uni-Curve with insulated leads and epoxy, 2,252 Ohm resistance, ±0,2 °C [0.36 °F] tolerance, 25/85 BETA = 3974 194 Series Thermistors are high quality, low-cost resistance, temperature matched interchangeable units. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems. These products are the same as the 192 Series, except the leads are Teflon-coated.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO