What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 112-104KAJ-B01

Thermistor, Ntc, Glass Bead, Resist. Ratio: 10.45, 100K Ohm
$ 20.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 112-104KAJ-B01.

IHS

Datasheet1 page0 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads
THERMISTOR, NTC, GLASS BEAD, RESIST. RATIO: 7.04, 1K OHM
NTC Thermistors 2,000 Ohm resistance mini glass probe
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOPS692
OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair
TT ElectronicsOP955
Phototrans Silicon Pin Side Look | Optek (TT Electronics) OP955

Descriptions

Descriptions of Honeywell 112-104KAJ-B01 provided by its distributors.

THERMISTOR, NTC, GLASS BEAD, RESIST. RATIO: 10.45, 100K OHM
NTC Thermistor; Series:112; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:± 20%; Operating Temp. Max:300°C; Package/Case:Radial; Mounting Type:Through Hole; Power Rating:0.4mW/°C; Resistance Ratio:10.45 ;RoHS Compliant: Yes
NTC THERMISTOR; Thermistor Type:NTC; Res; NTC THERMISTOR; Thermistor Type:NTC; Resistance:100kohm; Thermistor Tolerance:-20% to +20%; Beta Value (K):4268K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-60°C; Operating Temperature Max:300°C
112 Series, large glass bead with adjacent leads, 100,000 Ohm resistance, ±20.0% tolerance, 25/85 BETA = 4268 112 Series Thermistors are hermetically sealed in glass. They are designed for use in low cost, general purpose temperature measurement and control applications. These small sensors provide maximum stability when used to 300 °C [572 °F] for high temperature design requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO