Honeywell 192-501DEV-A01

NTC Thermistors Uni-Curvew/bare lead epoxy, 500 Ohm Thermi
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 192-501DEV-A01.

IHS

Datasheet1 page0 years ago

Agility

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-30
LTD Date2020-03-01

Related Parts

Thermistor NTC 1K Ohm 2-Pin Radial 3348K
NTC Thermistor, 3000ohm, Through Hole Mount
NTC Thermistors Uni-Curvew/bare lead epoxy,50KOhm Thermis

Descriptions

Descriptions of Honeywell 192-501DEV-A01 provided by its distributors.

NTC Thermistors Uni-Curvew/bare lead epoxy,500 Ohm Thermi
Ntc Thermistor, Uni Curve R-T Matched Interchangeable, 192 Series, 500 Ohm Resistance At 25 Deg C, 6.35 Resistance Ratio
NTC Thermistor, 500ohm, Through Hole Mount
NTC THERMISTOR 500 OHM 0.5% BEAD
Sensors, Thermal, Discrete Thermistors
192 Series, Uni-Curve with bare leads and epoxy, 500 Ohm resistance, ±0,5 °C [0.9 °F] tolerance, 25/85 BETA = 3348 192 Series Thermistors are high quality, low-cost, resistance temperature-matched interchangeable units. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192-501-DEV-A01