Honeywell 17AC1-T

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.96mm, Screw Terminal, Plunger Actuator, Panel Mount
$ 55.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 17AC1-T.

Master Electronics

Datasheet14 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
C&K ComponentsTF2CFH8SP0010C
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount
Crouzet831810C1.0
SWITCH, SNAP, SUB-MINIATURE, SPDT, 6A, .110 INCH QC, SEALED, NO LEVER
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount

Descriptions

Descriptions of Honeywell 17AC1-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 3.96mm, Screw Terminal, Plunger Actuator, Panel Mount
Switch, Door Switch, SPDT, 250 VAC, 5 Amps, Plunger Level Actuator, Solder
Electromechanical Switch Assembly Switch SPDT 5A
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Solder Lug; Contact Current Max:5A; Current Rating:5A; Mounting Type:Solder; Operating Position:0.220 in.; Operating Temp. Min:-53°C ;RoHS Compliant: Yes
DOOR SWITCH, SPDT, ON-OFF; Contact Configuration:SPDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Operation:Off-On; Switch Terminals:Solder; Actuator Type:Plunger Lever; Contact Configuration:SPDT; Contact Rating:5A; Series:AC; Switch Operation:On-Off; Terminal Type:Solder Lug; Termination Type:Solder
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Plunger lever Actuator, Solder Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17AC1-T.
  • 17AC1T