What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 175-502GAF-301

THERMISTOR, NTC, 5KOHM, 5%, 1206; Thermistor Type: NTC; Resistance: 5kohm; Thermis
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 175-502GAF-301.

IHS

Datasheet1 page0 years ago

Arrow Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-19
LTD Date2018-12-31

Related Parts

Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R
Thermistor 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of Honeywell 175-502GAF-301 provided by its distributors.

THERMISTOR, NTC, 5KOHM, 5%, 1206; Thermistor Type:NTC; Resistance:5kohm; Thermis
THERMISTOR, NTC; 5 Kilohms @ 25 C; SURFACE MOUNT MTG. TYPE; 0.063 "" +/- 0.008
NTC Thermistors 5KOHM 5% Thermistor NTC
NTC Thermistor, 5000ohm, Surface Mount
Sensors, Thermal, Discrete Thermistors
175 Series, surface mounted device 1206, 5,000 Ohm resistance, ±5.0% tolerance, 25/85 BETA = 3550 173 Series and 175 Series Thermistors are designed to be mounted using robotics onto rigid or flexible PC boards. They are particularly suited for PC boards with a high density of discrete components. The solder-plated, nickel barrier terminations are easily soldered and meet ANSI/J-STD-002 Method B. These products are designed to withstand solder temperatures of 260 °C for 30 seconds. Available on tape and reel for automated assembly.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO