Honeywell 175-444QBF-301

Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R
$ 0.622
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 175-444QBF-301.

IHS

Datasheet1 page11 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Thermistor 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive

Descriptions

Descriptions of Honeywell 175-444QBF-301 provided by its distributors.

Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R
THERMISTOR, CHIP, END-BANDED, 1206, TOL. 5%, 440K OHM
TEMPERATURE SENSING - COMPENSATION NTC;
Thermistor 440KOhm 5% 2-Pin 1206 T/R
NTC Thermistors 440KOHM 5% Thermistor NTC
NTC THERMISTOR 440K OHM 5% 1206
NTC Thermistor, 440000ohm, Surface Mount
Sensors, Thermal, Discrete Thermistors
175 Series, surface mounted device 1206, 440,000 Ohm resistance, ±5.0% tolerance, 25/85 BETA = 4350 173 Series and 175 Series Thermistors are designed to be mounted using robotics onto rigid or flexible PC boards. They are particularly suited for PC boards with a high density of discrete components. The solder-plated, nickel barrier terminations are easily soldered and meet ANSI/J-STD-002 Method B. These products are designed to withstand solder temperatures of 260 °C for 30 seconds. Available on tape and reel for automated assembly.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO