Honeywell 162PC01G

Pressure Sensor 0inH2O to 27.68inH2O Gage 3-Pin
$ 1,001.805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 162PC01G.

IHS

Datasheet4 pages25 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Honeywell162PC01D
Sensor, Pressure, Differential Gage, Amplified, Straight Port Sytle
Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell164PC01D76
DIFFERENTIAL PRESSURE SENSOR FOR GAS, 5IN WG MAX PRESSURE, 8 V DC

Descriptions

Descriptions of Honeywell 162PC01G provided by its distributors.

Pressure Sensor 0inH2O to 27.68inH2O Gage 3-Pin
Board Mount Pressure Sensors 0H2O to 27.68H2O Gau ge 3-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
8-20MA SUPPLY CURRENT LOW PRESSURE GAGE PCB TERM
AnalogVoltage 6.89KPa 6V 16V 34.47KPa ¡À1% SIP-3
SENSOR PRESS GAGE 27.68" H2O SIP
PRESSURE SENSOR, 0PSI TO 1PSI; Sensor Output:Voltage; Supply Current:8mA; External Depth:18.5mm; Voltage Rating:8V; Port Style:Straight; Pressure Measurement Type:Gage
160PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate from 0 inches to 2.5 inches of water to 0 inches to 27.68 inches of water using a single, positive supply voltage ranging from 6.0 Vdc to

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO