Honeywell 162PC01D

Sensor, Pressure, Differential Gage, Amplified, Straight Port Sytle
$ 1,973.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 162PC01D.

IHS

Datasheet4 pages25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-43.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell162PC01G
Pressure Sensor 0inH2O to 27.68inH2O Gage 3-Pin
Honeywell142PC01D
Piezoresistive Sensor, Differential, 0Psi Min, 1Psi Max, 5.9-6.1V, Rectangular, Board Mount
Honeywell164PC01D76
DIFFERENTIAL PRESSURE SENSOR FOR GAS, 5IN WG MAX PRESSURE, 8 V DC

Descriptions

Descriptions of Honeywell 162PC01D provided by its distributors.

Sensor, Pressure, Differential Gage, Amplified, Straight Port Sytle
Pressure Sensor 0inH2O to 27.68inH2O Differential 3-Pin
SENSOR PRESS DIFF 27.68" H2O SIP / Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.2" (5mm) Tube, Dual 1 V ~ 7 V 3-SIP Module
PRESSURE SENSOR, 0-28" H2O; Interface Type:PCB Mount; Operating Pressure Range:0 to 28" H2O; Hysteresis:0.25%; Supply Current:20mA; External Depth:33.7mm; Voltage Rating:8VDC; Port Style:Straight; Pressure Measurement Type:Differential, Gauge; SVHC:No SVHC (20-Jun-2011); Body Material:Polyester; Depth:34.3mm; External Length / Height:59.8mm; External Width:30mm; Fixing Centres:52.4mm; Input Current:20mA; Linearity:0.25%; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output:Voltage; Output Voltage:5V; Pressure Max:27.68psi; Pressure Sensor Type:Ultra Low Pressure; Pressure Type:Differential, Gauge; Repeatability:0.15%; Series:160PC; Supply Voltage:8V; Supply Voltage DC Max:16V; Supply Voltage Max:16V; Supply Voltage Min:6V
160PC Series pressure sensors provide an output voltage that is proportional to the pressure applied. They operate from 0 inches to 2.5 inches of water to 0 inches to 27.68 inches of water using a single, positive supply voltage ranging from 6.0 Vdc to 16.0 Vdc. Product Highlights: Robust package PCB termination Fully signal conditioned Amplified Low pressure measurement

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 162PC01D.