Honeywell 151ML1

LIMIT SWITCH; Leaded Process Compatible: Yes ; RoHS Compliant: Yes
$ 2,362.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 151ML1.

IHS

Datasheet1 page0 years ago

element14 APAC

Inventory History

3 month trend:
-5.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-01-15
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV3L-111
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
HoneywellV3L-139
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VDC 2.16N Screw Mount
OmronVB-2141
Switch Limit N.O./N.C. SPDT Bevel Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount
OmronVB-6211
Roller Plunger VB 0.020 (0.5mm) Chassis Mount Snap Switch 1.260 (32.0mm) 10A 125V 500gf

Descriptions

Descriptions of Honeywell 151ML1 provided by its distributors.

LIMIT SWITCH; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 600VAC 230VDC 1HP 13.34N Rotary Conduit
SWITCH SNAP ACTION SPDT 10A 120V
BASIC LIMIT SWITCH, ROLLER LEVER, 10A, 2 CIRCUIT, ML SERIES
LIMIT SWITCH, EXPLOSION PROOF; Actuator Type:Roller Lever; Max Operating Force:5ozf; Max Contact Voltage AC:600V; Max Contact Voltage DC:230V; Max Contact Current AC:10A; Max Contact Current DC:0.8A; Contact Current DC:0.8A; Contact Current Rating:10A; Contact Style:Double Throw Double Break; No. of Ways:Two Circuit

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO