Honeywell 14CE3-1

Snap Acting/Limit Switch, Spdt, Momentary, 4Mm, Wire Terminal, Cross Roller Plunger (90 Degree
$ 182.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 14CE3-1.

JRH Electronics

Datasheet9 pages7 years ago

Honeywell

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+387%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE1-6A
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 30VDC 11.77N Linear Screw Mount

Descriptions

Descriptions of Honeywell 14CE3-1 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 4Mm, Wire Terminal, Cross Roller Plunger (90 Degree
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, 90° CROSS ROLLER PLUNGER , 1M CABLE
HONEYWELL S&C 14CE3-1Limit Switch, Cross Roller Plunger, 11.8 N, 240 V, 5 A, 28 V, 3 A
SWITCH SNAP ACTION SPDT 5A 250V
LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT;
SWITCH, LIMIT, TOP ROLLER, PLUNGER; Limit Switch Actuator:Cross Roller Plunger; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Voltage AC Max:240V; Operating Force Max:11.8N; Product Range:14CE Series; Co
Limit Switch, Cross Roller Plunger, Spdt; Actuador Interruptor De Límite:Émbolo Con Roldana Cruzada; Fuerza De Funcionamiento Máx.:11.8N; Contacto, Tensión Ac Max:240V; Contacto, Tensión Dc Max:28V; Contacto, Intensidad Ac Max:5A |Honeywell 14CE3-1
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 28 / Termination Type = Cable, 1 m / Contact Element Type = Snap Action / Operating Force N = 11.8 / Protection Rating = IP65 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Insulation Voltage V = 250 / Series = 14CE
MICRO SWITCH 14CE Series Compact Precision Limit Switches, Cross Roller Plunger (90° Rotated Plunger), 1NC 1NO SPDT Snap Action, 1 m Cable All MICRO SWITCH 14CE Series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 °C, -40 °F), CE Series switches can be supplied with low temperature seals and lubricant. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 micro-change 4-pin connector. MICRO SWITCH 14CE products meet worldwide CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO