Honeywell 14CE2-1K

Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 14CE2-1K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 14CE2-1K.

IHS

Datasheet1 page11 years ago

element14 APAC

Master Electronics

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General purpose basic switch, short hinge roller lever, SPDT, 15A, drip proof
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
Crouzet83870103
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83871103
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Honeywell914CE16-6
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 240VAC 28VDC 11.8N Rotary Cable

Descriptions

Descriptions of Honeywell 14CE2-1K provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 250V
SWITCH, LIMIT, ROLLER, 1NC, 1NO; Actuator Style:Roller Plunger; Operating Force Max:22.5N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Current AC Max:5A; Switch Terminals:Quick Connect; SVHC:No SVHC (18-Jun-2012); Lead Length:1m
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14CE21K