Honeywell 14CE2-1

Miniature Enclosed Switch, Top Roller Plung, 1NC/1NO, SPDT, Snap Action, 1 M Cab
$ 184.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 14CE2-1.

IHS

Datasheet9 pages7 years ago

Electro Sonic

Sager Electronics

Honeywell

element14 APAC

Inventory History

3 month trend:
+14.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE1-6A
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Limit Switch, Plunger, Roller, SPDT, 5A at 240V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell 14CE2-1 provided by its distributors.

MINIATURE ENCLOSED SWITCH, TOP ROLLER PLUNG, 1NC/1NO, SPDT, SNAP ACTION, 1 M CAB
Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, 4.8mm, Wire Terminal, Top Roller Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 28VDC 11.8N Linear Cable Automotive
SWITCH SNAP ACTION SPDT 5A 250V
Switch, 1 pole, 1 Form C (NO/NC), roller plunger, stranded wires, IP66, 14CE2-1
LIMIT SWITCH, IN LINE ROLLER; Limit Switch Actuator: Top Roller Plunger; Contact Configuration: SPDT; Contact Current AC Max: 3A; Contact Voltage AC Max: 240V; Operating Force Max: 11.8N; Product Range: 14CE Series; Contact Cu
Limitswitch, top Roller Plunger,240V,5A; Actuador Interruptor De Límite:Émbolo Con Roldana Superior; Fuerza De Funcionamiento Máx.:11.8N; Contacto, Tensión Ac Max:240V; Contacto, Tensión Dc Max:28V; Contacto, Intensidad Ac Max:5A |Honeywell 14CE2-1
MICRO SWITCH 14CE Series Compact Precision Limit Switches, Top Roller Plunger, 1NC 1NO SPDT Snap Action, 1 m Cable All MICRO SWITCH 14CE Series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 °C, -40 °F), CE Series switches can be supplied with low temperature seals and lubricant. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 micro-change 4-pin connector. MICRO SWITCH 14CE products meet worldwide CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178491