Honeywell 14CE1-3

Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount
$ 219.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 14CE1-3.

IHS

Datasheet9 pages7 years ago

Honeywell

Electro Sonic

TME

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-03-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount
OMRON LIMIT SWITCH, SNAP ACTION N.O./N.C. SPDT ROLLER PLUNGER SCREW 15A 500VAC 250VDC
C&K Components1101M2S3CQE2
Slide Switch, 3 Positions, Spdt, Latched, 6A, 28Vdc, Solder Terminal, Through Hole-Straight
C&K Components1101M2S3AV2QE2
SLIDE SWITCH, 1000 SERIES, SPDT, HORIZONTAL, THROUGH HOLE, 6 A, 250 V ROHS COMPLIANT: YES

Descriptions

Descriptions of Honeywell 14CE1-3 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4mm, Wire Terminal, Top Plunger Actuator, Panel Mount
LIMIT SWITCH, 1NC+1NO, SPDT, SNAP ACTION, TOP PLUNGER, 3M CABLE
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 240VAC 28VDC 11.8N Linear Cable Automotive
MICRO SWITCH 14CE Series Compact Precision Limit Switches, Top Plunger, 1NC 1NO SPDT Snap Action, 3 m Cable All MICRO SWITCH 14CE Series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 °C, -40 °F), CE Series switches can be supplied with low temperature seals and lubricant. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 micro-change 4-pin connector. MICRO SWITCH 14CE products meet worldwide CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO