Honeywell 140-103LAG-RB1

Thermistor, Disc; 10000 Ohms @ +25 C; Pcb Mount Mtg. Type; 0.1"" Disc Dia.
$ 37.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 140-103LAG-RB1.

IHS

Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Sager Electronics

Agility

Inventory History

3 month trend:
+1.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

THERMISTOR, DISC; 1000 OHMS @ +25 C; PCB MOUNT MTG. TYPE; 0.1"" DISC DIA.; +150
Thermistor;100;PCB Mount Mtg. Type;1.5" Lead;Tinned Copper;0.095" Disc Dia.
Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia

Descriptions

Descriptions of Honeywell 140-103LAG-RB1 provided by its distributors.

THERMISTOR, DISC; 10000 OHMS @ +25 C; PCB MOUNT MTG. TYPE; 0.1"" DISC DIA.
Thermistor 10K Ohm 10% 2-Pin Wire 3974K Automotive
NTC Thermistors 10KOHM 10% RAD Thermistor NTC
NTC Thermistor, 10000ohm, Through Hole Mount
Sensors, Thermal, Discrete Thermistors
10kΩ ±10% ±1.3% NTC Thermistors ROHS
THERMISTOR NTC 10KOHM 3887K DISC
THERMISTOR; Thermistor Type:NTC; Resista; THERMISTOR; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-10% to +10%; Beta Value (K):3974K; Operating Temperature Range:-60°C to +125°C; Thermistor Case Style:Radial Leaded; No. of Pins:2
140 Series, 2,54 mm [0.1 in] disc thermistor with leads, 10,000 Ohm resistance, ±10.0% tolerance, 25/85 BETA = 3974 140 Series, 142 Series and 143 Series Thermistors are available in a broad range of custom resistance values and R/T curves. Leads are uninsulated. Diameters range from 2,54 mm [0.1 in] to 10,16 mm [0.4 in]. They are available on tape and reel.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140-103LAG-RB1.