Honeywell 192-103LEW-A01

Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia
$ 5.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 192-103LEW-A01.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
-62.65%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor;100;PCB Mount Mtg. Type;1.5" Lead;Tinned Copper;0.095" Disc Dia.
Thermistor; 3; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia.
Thermistor; 5; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia.
OptekOP950
OP950 Series 935 nm 100 mW 1 mA Pin Silicon Photodiode Through Hole
OptekOP550B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, Radial-2, RoHS
OptekOPS692
OPS692 Series 30 V 935 nm 50 mA Phototransistor LED and Photosensor Pair

Descriptions

Descriptions of Honeywell 192-103LEW-A01 provided by its distributors.

Thermistor; 10; Pcb Mount Mtg. Type; 1.5" Lead; Tinned Copper; 0.095" Disc Dia
NTC THERMISTOR; Thermistor Type: NTC; Resistance (25°C): 10kohm; Product Range: 192 Series; B-Constant: 3974K; B-Constant Tolerance: -; Probe Material: -; Lead Length: 38.1mm; Operating Temperature Min: -60°C 96F6247
NTC Thermistor; Series:192; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 10%; Operating Temp. Max:125C; Package/Case:Radial; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Operating Temp. Min:0°C ;RoHS Compliant: Yes
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-10% to +10%; Beta Value (K):3974K; Operating Temperature Range:-60°C to +150°C; Thermistor Case Style:Radial Leaded; No. of Pins:2
192 Series, Uni-Curve with bare leads and epoxy, 10,000 Ohm resistance, ±1,0 °C [1.8 °F] tolerance, 25/85 BETA = 3974 192 Series Thermistors are high quality, low-cost, resistance temperature-matched interchangeable units. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO