Honeywell 13C3000PA4K

Transducer, Pressure, Compensated, Absolute, 0 PSI to 3000 PSI Pressure Range
$ 360.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13C3000PA4K.

IHS

Datasheet8 pages13 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH03KPSL01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 3000psi Sealed Gage Medical 3-Pin
HoneywellMLH03KPSL01G
Industrial Pressure Sensor 1V to 5V 0psi to 3000psi Sealed Gage Medical 3-Pin
HoneywellMLH03KPSB01B
Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell 13C3000PA4K provided by its distributors.

TRANSDUCER, PRESSURE, COMPENSATED, ABSOLUTE, 0 PSI TO 3000 PSI PRESSURE RANGE
PRESSURE TX, ABSOLUTE, 0-3000PSI; Pressure Type:Absolute; Pressure Port Type:NPT; Operating Pressure Min:0psi; Operating Pressure Max:3000psi; Pressure Port Size:1/8"-27; Transducer Connection / Termination:Cable; Media Type:- RoHS Compliant: Yes
Piezoresistive Sensor, Absolute, 0Psi Min, 3000Psi Max, Cylindrical
Pressure Sensor 0psi to 3000psi Absolute 4-Pin
Industrial Pressure Sensors 3000psi, 15Vdc Shock 100 G for 11ms
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Heavy Duty Pressure Transducer
Honeywell JZ STAINLESS PRESSURE PRODUCTS
20.68427MPa 15V 68.94757MPa 22.04mm*19.1mm*26.9mm
SENSOR 3000PSIA COMP RATIO OUT
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 3000 psi, absolute, 1/8-27 NPT, 10 Vdc excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO