What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell MLH03KPSL01G

Industrial Pressure Sensor 1V to 5V 0psi to 3000psi Sealed Gage Medical 3-Pin
$ 185.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH03KPSL01G.

Electro Sonic

Datasheet10 pages8 years ago
Datasheet4 pages15 years ago

Farnell

Sager Electronics

Honeywell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellMLH03KPSB01G
Industrial Pressure Sensor 1V to 5V 0psi to 3000psi Sealed Gage Medical 3-Pin
HoneywellMLH03KPSB01B
Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Medical 3-Pin
HoneywellMLH03KPSB06B
Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH03KPSL01G provided by its distributors.

Industrial Pressure Sensor 1V to 5V 0psi to 3000psi Sealed Gage Medical 3-Pin
Strain Guage Sensor, Gage, 0.25%, 1-5V, Cylindrical, Unspecified Mount
Industrial Pressure Sensors Gage,Amplified,3Kpsi 1/4-18 NPT, 7 Vdc
Sensors, Pressure Transducers, Stainless Steel Media Isolated
20.68427MPa 8V 30V 41.36854MPa ¡À0.25% 52.603mm*30.988mm*25.97mm
SENSOR AMP 3000PSI 1-5VDC OUT ROHS COMPLIANT: YES
Honeywell SST Pressure Transducers-ATF
20684.27Kpa Pressure Sensors ROHS
PRESSURE SWITCHES AND TRANSDUCERS;
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO