Honeywell 13C2000PS5L

Industrial Pressure Sensors 2000psi, 15Vdc, 2mA Shock 100 G for 11ms
$ 386.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13C2000PS5L.

IHS

Datasheet8 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.33%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell13C2000PA1L
Industrial Pressure Sensors 2000psi, 15Vdc,2mA Shock 100 G for 11ms
HoneywellMLH02KPSL01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 2000psi Sealed Gage Medical 3-Pin
HoneywellMLH02KPSB06A
HEAVY DUTY PRESSURE TRANSDUCER, SEALED GAUGE, APMLIFIED, 0 PSI TO 2000 PSI

Descriptions

Descriptions of Honeywell 13C2000PS5L provided by its distributors.

Industrial Pressure Sensors 2000psi, 15Vdc,2mA Shock 100 G for 11ms
Pressure Sensor 0Psi to 2000Psi Sealed Gage 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
Piezoresistive Sensor, 0Psi Min, 2000Psi Max, Cylindrical
Wheatstone Bridge 0psi~2000psi 13789.51Kpa ¡À0.25% , 22.04mm*19.1mm*29.2mm
Heavy Duty Pressure Transducer
Pressure-Jz Stainless |Honeywell 13C2000PS5L
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 2000 psi, sealed gage, 1/4-18 NPT, 1.5 mA excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO