Honeywell 13C2000PA1L

Industrial Pressure Sensors 2000psi, 15Vdc, 2mA Shock 100 G for 11ms
$ 955.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13C2000PA1L.

IHS

Datasheet8 pages13 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell13C2000PS1K
Pressure Sensor 0psi to 2000psi Sealed Gage 4-Pin
HoneywellMLH02KPSL01A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 2000psi Sealed Gage Medical 3-Pin
HoneywellMLH02KPSP01B
Industrial Pressure Sensor 0psi to 2000psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell 13C2000PA1L provided by its distributors.

Industrial Pressure Sensors 2000psi, 15Vdc,2mA Shock 100 G for 11ms
Piezoresistive Sensor, Absolute, 0Psi Min, 2000Psi Max, Cylindrical
Pressure Sensor 0psi to 2000psi Absolute 4-Pin
Sensors, Pressure Transducers, Stainless Steel Media Isolated
13MM STAINLESS PRESSURE SENSOR
Honeywell JZ STAINLESS PRESSURE PRODUCTS
Basic 0psi~2000psi 15.67mm*15.67mm*15.3mm
13 mm Series Heavy Duty Pressure Transducer, compensated, 0 psi to 2000 psi, absolute, ring with back support, 1.5 mA excitation Honeywell's 13mm Series stainless steel pressure sensors are designed for high pressure applications that involve measurement of hostile media in harsh environments. This series uses Honeywell's proven piezoresistive semiconductor sensor chip in an oil-isolated housing with or without an integral ceramic for temperature compensation and calibration. This design has proven to be highly reliable, stable, and accurate. These sensors feature a weld-ring collar and special back support ring for high cycle life capability as they are designed for further package integration in OEM applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO