Honeywell 13AT9-A

Switch Toggle N.O./N.C. 4PDT Lock Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
$ 564.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 13AT9-A.

IHS

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchA423T11TWZQ
Switch Toggle ON None ON 4PDT Large Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA421S1CWZG
Switch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount with Threads
ElectroswitchA423S1CWZG-M8
Toggle Switch, 4PDT, On-on, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount
TE ConnectivityMTF406N
Switch Toggle ON None ON 4PDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON 4PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2042S2S1W01
Switch Toggle ON None ON 4PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 13AT9-A provided by its distributors.

Switch Toggle N.O./N.C. 4PDT Lock Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
Switch Special Design Toggle; 5A/28V DC; Solder Terminal; 4PDT
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, Solder terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13AT9A