Honeywell 12TW1-261

Toggle Switch, DPST, Momentary, Wire Terminal, Lever Actuator, Panel Mount-threaded
$ 56.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12TW1-261.

Sager Electronics

Datasheet9 pages7 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+1.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2021SS1W01
Toggle Switch, DPST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount
NKK SwitchesS114
Switch Toggle ON None OFF DPST Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2021ES1W01
SWITCH, MINI TOGGLE, DPST, ON-NONE-OFF,.450 FLATTED ACT, NO CAP,6A,125VAC, SOLDER
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch 4400 6A 125V Rohs Compliant: Yes |APEM Inc. 4641A22
Honeywell12TW1-2
Switch Toggle OFF ON DPST Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12TW1-261 provided by its distributors.

Toggle Switch, DPST, Momentary, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle OFF (ON) DPST Round Lever Solder 5A 125VAC Panel Mount with Threads
SWITCH TOGGLE DPST-NO 5A 125V | Honeywell 12TW1-261
MICRO SWITCH TW Series Toggle Switch, 2 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12TW1261