Honeywell 12NT1-3

Switch Toggle ON ON DPDT Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
$ 30.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 12NT1-3.

IHS

Datasheet17 pages9 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+1.67%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Honeywell12TL1-1
Switch Toggle ON OFF ON DPDT Lever Solder 20A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 12NT1-3 provided by its distributors.

Switch Toggle ON ON DPDT Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 20A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, DPDT, SOLDER TERMINAL, STANDARD LEVER, NT SERIES
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12NT13