Honeywell 11TW1-5

Switch Toggle (ON) OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 76.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-5.

Sager Electronics

Datasheet9 pages7 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-65.91%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1991-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell11TW1-3
Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-1
Switch Toggle ON OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-7
Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 11TW1-5 provided by its distributors.

Switch Toggle (ON) OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Alternate, Wire Terminal, Panel Mount-threaded
28V 125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Switch, Toggle, Miniature,5AMPS,SPDT,ON-OFF-ON
SWITCH, TOGGLE, SPDT, 5A, 125V; Circuitry:SPDT; Switch Operation:On-Off-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder Lug; Contact Current AC Max:5A
SWITCH, TOGGLE, SPDT, 5A, 125V; Switch Operation: On-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: TW Series; Contact Current Max: 5A; Switch Mounting: Panel Mount; Co 26R2023
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent accidental operation.
HONEYWELL 11TW1-5 Toggle Switch, SPDT, 5A @ 120V, Solder Lug. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/On, AC Contact Rating 5A @ 120VAC, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 5A @ 28VDC, Actuator Style Standard Lever, Actuator Length 0.680 In., Stem Length 0.470 In., Stem Dia. and Thread Size 0.240 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver, Stem Color Silver, Special Features Fine Silver Contacts, Standards UL and Military Qualification
MICRO SWITCH TW Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27718-31-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TW15