What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 11TW1-3

Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
$ 45.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-3.

Sager Electronics

Datasheet9 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Agility

Inventory History

3 month trend:
+42.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Honeywell11TW1-1
Switch Toggle ON OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-7
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-8
Switch Toggle (ON) ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 11TW1-3 provided by its distributors.

Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Toggle Switch,SPDT,5A @ 120V,Solder Lug
HONEYWELL - 11TW1-3 - SWITCH, TOGGLE, SPDT, 5A, 125V
TOGGLE SWITCH, SPDT, 5A, 115V/28V, PANEL;
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Current Rating:5A; Leaded Process Compatible:No; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SWITCH, TOGGLE, SPDT, 5A, 125V; Contact; SWITCH, TOGGLE, SPDT, 5A, 125V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Bat; Circuitry:SPDT; Contact Current AC Max:5A
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent acciden
MICRO SWITCH TW Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever, Military Part Number MS27718-23-1 MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TW1-3.