Honeywell 11TW1-1N

Switch Toggle ON OFF ON SPDT Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
$ 193.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TW1-1N.

Sager Electronics

Datasheet9 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1988-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell11TW1-3
Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-1
Switch Toggle ON OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-7
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 11TW1-1N provided by its distributors.

Switch Toggle ON OFF ON SPDT Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, Wire Terminal, Panel Mount-threaded
SWITCH TOGGLE SPDT 5A 125V | Honeywell 11TW1-1N
MICRO SWITCH TW Series Toggle Switch, 1 pole, 3 position, Solder terminal, Locking Lever, Military Part Number MS27720-21-1N MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO