Honeywell 11TS115-3

Switch Toggle ON ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
$ 11.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS115-3.

Upverter

Datasheet6 pages6 years ago

IHS

Farnell

element14

Switches Unlimited

CAD Models

Download Honeywell 11TS115-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Honeywell11TS115-1
Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TS115-3 provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SOLDER TERMINALS
SWITCH, TOGGLE, SPDT, 15A, 277V
SWITCH, TOGGLE, SPDT, 20A, 277V; Contact; SWITCH, TOGGLE, SPDT, 20A, 277V; Contact Configuration:DPST; Switch Operation:On-None-On; Contact Voltage AC Nom:277V; Contact Current Max:15A; Actuator Style:Bat; Circuitry:DPST; Contact Current AC Max:20A
Toggle Switch; Series:TS; Switch Operation:On-None-On; Circuitry:DPST; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 1 pole, 2 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO