Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 11TS115-1

Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
$ 11.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TS115-1.

JRH Electronics

Datasheet6 pages11 years ago

Sager Electronics

Factory Futures

Newark

Agility

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell 11TS115-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Honeywell11TS115-7
TOGGLE SWITCH, SPDT, 20A, 125VAC; Contact Configuration:SPDT; Switch Operation:O
Honeywell11TS115-8
Switch Toggle (ON) ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS115-5
Switch Toggle (ON) OFF ON SPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell11TS95-3
Switch Toggle ON ON SPDT Round Lever Quick Conn 20A 277VAC 559.27VA Panel Mount with Threads
Honeywell11TS95-5
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 10A 277VAC Panel Mount with Threads
TE Connectivity4-1437564-1
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount

Descriptions

Descriptions of Honeywell 11TS115-1 provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
Toggle Switch, Spdt, Latched, Screw Terminal, Lever Actuator, Panel Mount-Threaded
TOGGLE SWITCH, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, SOLDER TERMINALS
Switch Toggle; Bat-Handle; 15A/125V AC; SPDT; On-Off-On
TOGGLE SWITCH, SPDT, 10A, 125VAC; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:TS Series; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage AC Nom:125V RoHS Compliant: Yes
MICRO SWITCH TS Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever MICRO SWITCH TS Series toggles may be used anywhere manual operation is desired. They are an entry-level solution for applications that do not require a sealed toggle switch. Special on-on-on circuitry can also be furnished. TS Series switches feature broad circuitry and action availability considering 2- or 3-position options, momentary and maintained actions, and 1- and 2-pole circuitry. Switches are available with solder, screw, or quick-connect termination styles.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TS1151