Honeywell 11TL1-1

Switch Toggle ON OFF ON SPDT Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 52.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11TL1-1.

IHS

Datasheet14 pages10 years ago

Sager Electronics

Honeywell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+276%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell11TL1-3
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount
Honeywell11TL1-3D
Switch Toggle ON ON SPDT Lock Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads
Honeywell11TL1-7
Switch Toggle ON OFF ON SPDT Lever Solder 15A 277VAC 250VDC 372.85VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11TL1-1 provided by its distributors.

Switch Toggle ON OFF ON SPDT Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount
Switch Toggle; Bat-Handle; 20A/28V DC; SPDT; On-Off-On
MICRO SWITCH TL Series Toggle Switch, 1 pole, 3 position, Solder terminal, Standard Lever, Military Part Number MS27734-21 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11TL11