Honeywell 11SM3-T2

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11SM3-T2.

IHS

Datasheet13 pages12 years ago

Sager Electronics

Electro Sonic

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1660%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount

Descriptions

Descriptions of Honeywell 11SM3-T2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 30VDC 1.39N Screw Mount
Basic / Snap Action Switches SPDT 5A 30Vdc Button Plunger
HONEYWELL S&C 11SM3-T2Microswitch, SM Series, SPDT, Plunger, Solder, 5 A, 250 VAC
MICROSWITCH, SPCO, BUTTON PLUNGER; Series:SM; Switch Case:Phenolic; Actuator Type:Button Plunger; Force, Operating Max:1.39N; Switch Function Type:SPDT; Voltage, Contact DC Max:30V dc; Current, Contact AC Max:5A; Terminal ;RoHS Compliant: Yes
Contact Current - AC A = 5 / Contact Current - DC A = 5 / Actuator Type = Pin Plunger / Termination Type = Solder Turret / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SM / Length mm = 20.3 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO
MICROSWITCH, SPCO, BUTTON PLUNGER; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (18-Jun-2012); Actuation Type:Plunger; Actuator Type:Button Plunger; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Material:Silver; Contact Voltage AC Max:250V; Contact Voltage DC Max:30VDC; Differential Travel Max:0.1mm; External Depth:6.35mm; External Length / Height:12.4mm; External Width:19.8mm; Fixing Centres:9.65mm; Inductive Current Rating:3A; Material:General Purpose Phenolic; Operating Force:1.39N; Operating Force Min:0.83N; Operating Temperature Max:121°C; Operating Temperature Min:-53°C; Over Travel Min:0.13mm; Pre-travel:0.5mm; Release Force:0.28N; Resistive Current Rating:5A; Return Force Min:1.0ozf; Series:SM; Switch Case:Phenolic; Terminal Type:Solder

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11SM3T2