Descriptions of Honeywell 11SM1 provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 5A 250VAC Screw Mount
Switch Limit; Subminiature; Plunger Head; SPDT 1NO-1NC; 5A
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-PIN PLUNGER,5AMPS, Solder
Sub-Mini Snap Action Switch Pin PlungerSPDT 5A 250VAC
HONEYWELL 11SM1 Microswitch, SM Series, SPDT, Solder, 5 A, 250 VAC, 30 VDC
11SM1, Honeywell MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; No. of Switch Positions:2 ;RoHS Compliant: Yes
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Soldering Terminal / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SM / Length mm = 20.3 / Actuation Force N = 0.83 / Switching Function = ON-(ON) / Height mm = 12.7 / Contact Configuration = 1CO
MICROSWITCH, PIN PLUNGER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Operating Force:1.39N; Series:SM; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM eries’ small size and light weight are combined with ample electrical capacity, precision operation, and extended life. Featuring high precision and repeatability, the SM Series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch. The SM switch is available for power-duty switching up to 11 A (Vac) or 1/4 HP (Vac).
MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life. Product Highlights: Long operating life Elongated mounting hole for easier, more accurate mounting Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators) Choice of electrical termination (solder, quick connect, PCB) Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum) Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A) MIL-PFR-8805 qualified listings available Potential Applications: Aerospace Instrumentation Appliances Vending machines Timing devices Office equipment Computer/business equipment Test instruments Medical/dental equipment Communications equipment HVAC equipment Manually operated devices Valves