Honeywell 11NT1-3D

Switch Toggle ON ON SPDT Round Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
$ 61.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11NT1-3D.

IHS

Datasheet17 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Agility

Arrow Electronics

Inventory History

3 month trend:
-8.02%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
Honeywell11TW1-3
Switch Toggle ON ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-1
Switch Toggle ON OFF ON SPDT Round Toggle Solder 5A 125VAC 30VDC Panel Mount with Threads
Honeywell11TW1-7
Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 5A/125Vac 5A/30Vdc
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Switch Toggle ON ON SPDT Round Lever Quick Conn/Solder Lug 15A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 11NT1-3D provided by its distributors.

Switch Toggle ON ON SPDT Round Lever Solder 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Pull-to-Unlock; 20A/28V DC; SPDT; On-On
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
TOGGLE SWITCH, 1-POLE, 2-POSITION, SOLDER TERMINAL, LOCKING LEVER, NT SERIES
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Solder terminal, Locking Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11NT13D