Honeywell 11CX12

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Panel Mount
$ 975.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 11CX12.

Honeywell

Instruction Sheet10 pages5 years ago
Instruction Sheet11 pages6 years ago
Instruction Sheet16 pages7 years ago
Instruction Sheet16 pages8 years ago
Instruction Sheet16 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+626%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellBZE6-2RN2
Limit Switch, Enclosed, SPDT, Adjustable Roller Lever, Seal Boot, BZE6 Series
HoneywellBZE6-2RN18
Switch Snap Action N.O./N.C. SPDT Coil Spring Screw 0.5A 600VAC 250VDC 1.95N Thru-Hole
HoneywellBZE6-2RQ8
Electromechanical Switch Limit Switch SPDT 15A

Descriptions

Descriptions of Honeywell 11CX12 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Panel Mount
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 15A 480VAC 250VDC 1/4HP Rotary Conduit
LIMIT SWITCH, EXPLOSION PROOF, SHORT HOUSING, SIDE ROTARY, SPDT, MAINTAINED
1NC/1NO SPDT Hazardous Location Limit Switch Rotary Head
Basic / Snap Action Switches .5Nm .369lbft mx 15A 1NC 1NO SPDT Snap
125V Single Pole Double Throw (SPDT) 120V Limit Switches ROHS
Switch Limit; Explosion-Proof; 15A 480VAC 250VDC
Explosion Proof Limit Switch; Actuator Style:Side Rotary; Operating Force Max:0.5N; Contact Voltage AC Max:480V; Contact Voltage DC Max:125V; Contact Current AC Max:15A; Contact Current DC Max:500mA; Switch Terminals:Screw ;RoHS Compliant: Yes
MICRO SWITCH™ CX switches are built especially for outdoor use in hazardous atmospheres. These enclosures are constructed to withstand the pressure of an internal explosion. Flame paths cool the exploded gases to a point less than the lowest safe operating temperature of the surrounding gas.
LIMIT SWITCH, EX PROOF, SIDE ROTARY; Certificate Number:IECEx TSA 06.0003X; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Contact Current DC:0.5A; Max Contact Current AC:15A; Termination Method:Threads; Material:Aliminium; Actuator Type:Side Rotary; Conduit Thread Size:0.75"-14NPT; Contact Current Rating:15A; Direction of Rotation:CW & CCW; Series:CX; Switch Function Type:SPDT-1NC/1NO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO