Honeywell 111AT2

Switch Toggle N.O./N.C. DPDT Lock Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
$ 994.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 111AT2.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell2TL11-50
Switch Toggle ON ON ON DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL111-82
Switch Toggle ON None (ON) DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL11-550
Switch Toggle N.O./N.C. DPDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 111AT2 provided by its distributors.

Switch Toggle N.O./N.C. DPDT Lock Lever Screw 15A 250VAC 250VDC 248.57VA Panel Mount
Toggle Switch, DPDT, Latched, 0.5A, 125VDC, Screw Terminal, Panel Mount
SWITCH TOGGLE DPDT 15A 125V | Honeywell 111AT2
MICRO SWITCH AT Series Toggle Switch, 2 pole, 2 position, Screw terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO