HALL EFFECT POSITION SENSOR, 4.5VDC-10.5; HALL EFFECT POSITION SENSOR, 4.5VDC-10.5VDC; Sensor Terminals:Wire Leads; Supply Voltage Range DC:4.5V to 10.5V; Output Configuration:Sink / Source; Sensor Housing:Cylindrical; Switching Speed:3µs
Product Highlights: Current sinking and current sourcing ouput Rugged, sealed threaded aluminum housing NEMA 3, 3R, 3S, 4, 12 and 13 requirements 24 gauge, 152,4 mm [6 in] stranded leadwires, color coded and irradiated polyethelene insulated Adjustable mounting
103SR Series Linear Hall-Effect Digital Position Sensor with 15/32-32 UNS-2A cylindrical aluminum threaded housing; two hex nuts; 152 mm [6.0 in] 24-gauge stranded lead wires, irradiated polyethylene insulated; ratiometric output The 103SR Series Hall-effect position sensor assemblies are sealed in aluminum or stainless-steel threaded housings and meet NEMA 3, 3R, 3S, 4, 4X (stainless-steel housing), 12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged non- contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only. 103SR Series Hall-effect position sensors include digital unipolar, latching, and linear magnetic types, available in a number of sensitivities to meet a variety of customers' application requirements. The digital version of 103SR Series Hall-effect position sensors delivers stable output over -40°C to 100°C [-40°F to 212°F] temperature range with 20 mA current sinking capability, and can accept dc supply voltage from 4.5 Vdc to 24 Vdc. The linear version operates from -40°C to 125°C [-40°F to 257°F] across a supply voltage range of 4.5 Vdc to 10.5 Vdc. The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the 103SR Series Hall-effect position sensors can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors, and SCRs with compatible voltage specifications.