Honeywell CMC5010

Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 11.537

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell CMC5010.

Electro Sonic

Datasheet4 pages8 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellCMC5050
Res Wirewound 50 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
HoneywellCMC5030
Res Wirewound 30 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Honeywell CMC5010 provided by its distributors.

Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
RESISTOR, WIREWOUND, 10OHM, 50W, 1%; Res; RESISTOR, WIREWOUND, 10OHM, 50W, 1%; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:50W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Lugs
The CMC Series resistors are exceptionally stable and versatile. The anodized aluminum housing provides durability to withstand shock, vibration and harsh environmental conditions. It also offers heat-sinking capabilities and chassis mounting options. The terminals are copperweld, tinned with axial leads. Made to MIL-R-18546 standards, the CMC series provides durability with superior power ratings. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO