Honeywell 103SR13A-4

Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
$ 64.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 103SR13A-4.

IHS

Datasheet17 pages12 years ago

Electro Sonic

Honeywell

Inventory History

3 month trend:
+3.24%

Supply Chain

Country of OriginMexico
Introduction Date2001-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell103SR14A-1
Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A
Honeywell103SR18-1
Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A
Sensor; 15/32-32; 3-Wire Sink; 300 Gauss (Max.); 4.75 to 24 VDC; 16 mA (Max.)

Descriptions

Descriptions of Honeywell 103SR13A-4 provided by its distributors.

Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Industrial Hall Effect / Magnetic Sensors 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A
Digital,Open Collector 4.5V 10A 20mA 24V , 25.4mm*469¦Ìm*469¦Ìm
SENSOR UNIPOL HALL-EFFECT DGTL | Honeywell 103SR13A-4
Honeywell Commercial Solid State/Magnet
SENSOR HALL DIGITAL WIRE LEADS
103SR Series Unipolar Hall-Effect Digital Position Sensor with 15/32-32 UNS-2A cylindrical aluminum threaded housing; two hex nuts; 1000 mm [40.0 in] 24-gauge stranded lead wires, irradiated polyethylene insulated; current sinking output The 103SR Series Hall-effect position sensor assemblies are sealed in aluminum or stainless-steel threaded housings and meet NEMA 3, 3R, 3S, 4, 4X (stainless-steel housing), 12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged non- contact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only. 103SR Series Hall-effect position sensors include digital unipolar, latching, and linear magnetic types, available in a number of sensitivities to meet a variety of customers' application requirements. The digital version of 103SR Series Hall-effect position sensors delivers stable output over -40°C to 100°C [-40°F to 212°F] temperature range with 20 mA current sinking capability, and can accept dc supply voltage from 4.5 Vdc to 24 Vdc. The linear version operates from -40°C to 125°C [-40°F to 257°F] across a supply voltage range of 4.5 Vdc to 10.5 Vdc. The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the 103SR Series Hall-effect position sensors can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors, and SCRs with compatible voltage specifications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103SR13A4