Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF MP100701

Sensor; 15/32-32; 3-Wire Sink; 300 Gauss (Max.); 4.75 to 24 VDC; 16 mA (Max.)
$ 21.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MP100701.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Factory Futures

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+33.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Honeywell103SR13A-1
Sensor; Unipolar; Sink; 4.5 to 24 VDC; 10 mA (Max.); 0.4 V (Max.); 20 mA (Max.)
Honeywell103SR18-1
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm
Honeywell103SR13A-3
Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin
Honeywell103SR13A-2
Digital,Open Collector 4.5V 10mA 20mA 24V wire mounting,threaded mounting 25.4mm*469μm*469μm

Descriptions

Descriptions of ZF MP100701 provided by its distributors.

Sensor; 15/32-32; 3-Wire Sink; 300 Gauss (Max.); 4.75 to 24 VDC; 16 mA (Max.)
MP1 Series 5 to 24 V 4.1 mA Solid State Magnetic Proximity Sensor
Solid State, magnetic proximity sensors in adjustable threaded housing.
ZF MP100701 Magnetic Hall Effect Proximity Sensor M12 Thread with Cable
Proximity Sensor Magnetic NPN 3.8V to 24V 3-Pin
Hall Effect Sensor, 6mT Min, 24.5mT Max, 25mA, Cylindrical
ZF (Cherry) Solid state magnetic proximity sensor with electrical immunity protection, PN - MP100701
Position sensor, HALL, 15/32 - 32 TPI thread, leads
ZF Hall Effect Sensor, 5V-24V DC, +85°C Max
Magnetic Proximity Sensors THREADED BARREL
SENSOR HALL DIGITAL WIRE LEADS
Proximity Sensor; Sensor Housing:Cylindr; Proximity Sensor; Sensor Housing:Cylindrical; Output Current:25mA; Leaded Process Compatible:No; Output Type:3 Wire; Peak Reflow Compatible (260 C):No; Sensor Input:Magnetic; Sensor Output:NPN; Switch Terminals:Wire Leaded

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-100701
  • MP100701.