SENSOR MAGNET; For Use With: Honeywell 2S; SENSOR MAGNET; For Use With: Honeywell 2SS, 103SR, SR16, SR17 Series Solid State Sensors; Product Range: MG Series; Body Material: Alnico VIII
Solid State Sensors Product Highlights: Wide variety of sizes and shapes Wide variety of magnetic materials Threaded bushings available on some listings for easy installation
MG Series, Alnico VIII sintered cylindrical magnet, in externally threaded 8x32 metal bushing, 17,02 mm W x 7,87 mm Dia. [0.67 in W x 0.31 in Dia], bulk packaging of 100 pieces The MG Series Magnets are available in various compact configurations, strengths, and magnetic materials and are intended for use as actuators for Hall-effect and magnetoresistive sensor ICs with unipolar or omnipolar magnetic characteristics. These magnets are designed to provide minimum magnetic fields at a specified distance to help system designers match the appropriate magnet to their requirements.