Holystone C1812X104K501T

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1812
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Holystone C1812X104K501T.

IHS

Datasheet38 pages9 years ago
Datasheet23 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.293
$ 0.21
Stock
33,248
575,779
Authorized Distributors
2
6
Capacitance
100 nF
100 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
-
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Holystone C1812X104K501T provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, 1812
CAP CER 0.1UF 500V X7R 1812
100nF ¡À10% X7R 500V 1812 4.6mm*3.2mm

Manufacturer Aliases

Holystone has several brands around the world that distributors may use as alternate names. Holystone may also be known as the following names:

  • HOLY STONE ENTERPRISE CO LTD
  • HOLYSTONE INTERNATIONAL
  • Holy Stone Enterprise
  • IHHEC(HOLY STONE ENTERPRISE CO LTD)
  • HOLY STONE POLYTECH
  • HOLY STONE POLYTECH CO LTD
  • MILESTONE
  • HOLYSTONE EUROPE LTD
  • HOLYSTONE LTD
  • HOLY STONE (HEC)
  • SINYORK CO LTD
  • HOLYSTONE ENTERPRIS